Part Details for QTLP610CAGTR by Fairchild Semiconductor Corporation
Overview of QTLP610CAGTR by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for QTLP610CAGTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QTLP610CAGTR-ND
|
DigiKey | LED YLW-GRN CLEAR 2SMD R/A Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.1500 | Buy Now |
|
Bristol Electronics | 5663 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 8000 |
|
$0.0911 / $0.6750 | Buy Now |
|
Quest Components | 6400 |
|
$0.1125 / $0.9000 | Buy Now | |
|
Quest Components | 2136 |
|
$0.2800 / $0.7000 | Buy Now | |
|
Rochester Electronics | Single Color LED, Yellow Green, Water Clear, 2mm RoHS: Compliant Status: Active Min Qty: 1 | 25000 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for QTLP610CAGTR
QTLP610CAGTR CAD Models
QTLP610CAGTR Part Data Attributes:
|
QTLP610CAGTR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QTLP610CAGTR
Fairchild Semiconductor Corporation
Single Color LED, Yellow Green, Water Clear, 2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 120 deg |
Alternate Parts for QTLP610CAGTR
This table gives cross-reference parts and alternative options found for QTLP610CAGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTLP610CAGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTLP610C-AG | Single Color LED, Yellow Green, Water Clear, 2mm, 3 X 2 MM, 1 MM HEIGHT, SURFACE MOUNT PACKAGE-3 | Everlight Electronics Co Ltd | QTLP610CAGTR vs QTLP610C-AG |