-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED, Water Clear,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1408-1-ND
|
DigiKey | LED GREEN CLEAR SMD R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0701 / $0.4300 | Buy Now |
DISTI #
QTLP610C4TR
|
Avnet Americas | LED Uni-Color Green 565nm 3-Pin Chip LED T/R - Tape and Reel (Alt: QTLP610C4TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
638-QTLP610C4
|
Mouser Electronics | Standard LEDs - SMD R/A GRN/CLR SMD LED RoHS: Compliant | 52 |
|
$0.0700 / $0.4400 | Buy Now |
DISTI #
V72:2272_07688315
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin Chip LED T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2209 Container: Cut Strips | Americas - 353 |
|
$0.0652 / $0.3223 | Buy Now |
|
Future Electronics | Green 3.2 x 1.1 x 2.2 mm 120° Water Clear 10 mcd 2.1 V LED Lamp Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0775 / $0.0852 | Buy Now |
DISTI #
61763674
|
Verical | LED Uni-Color Green 565nm 2-Pin Chip LED T/R Min Qty: 92 Package Multiple: 1 Date Code: 2209 | Americas - 353 |
|
$0.0652 / $0.2340 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 185 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Water Clear | 148 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
QTLP610C4TR
|
Avnet Americas | LED Uni-Color Green 565nm 3-Pin Chip LED T/R - Tape and Reel (Alt: QTLP610C4TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 230 |
|
$0.3000 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTLP610C4TR
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QTLP610C4TR
Everlight Electronics Co Ltd
Visible LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 2.2 mm | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle |
This table gives cross-reference parts and alternative options found for QTLP610C4TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTLP610C4TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IVGC0128 | Visible LED, | IDEA Inc | QTLP610C4TR vs IVGC0128 |
QTLP610C-4 | Single Color LED, Green, Water Clear, 2mm, 3 X 2 MM, 1 MM HEIGHT, SURFACE MOUNT PACKAGE-3 | Everlight Electronics Co Ltd | QTLP610C4TR vs QTLP610C-4 |