Part Details for QTLP610C2TR by Fairchild Semiconductor Corporation
Overview of QTLP610C2TR by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QTLP610C2TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2683 |
|
RFQ | ||
|
Quest Components | 2146 |
|
$0.1392 / $0.6960 | Buy Now | |
|
ComSIT USA | Visible LED, Water Clear RoHS: Not Compliant | Europe - 6000 |
|
RFQ |
Part Details for QTLP610C2TR
QTLP610C2TR CAD Models
QTLP610C2TR Part Data Attributes:
|
QTLP610C2TR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QTLP610C2TR
Fairchild Semiconductor Corporation
Visible LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 2.2 mm | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |