-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.2mm, 1.6 X 0.80 MM, 0.80 MM, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1399-1-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21886 In Stock |
|
$0.0562 / $0.3800 | Buy Now |
DISTI #
QTLP600C4TR
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin SMD T/R - Tape and Reel (Alt: QTLP600C4TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V36:1790_07448844
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin Chip 0603(1608Metric) T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2312 | Americas - 20000 |
|
$0.0520 / $0.0834 | Buy Now |
DISTI #
V72:2272_07448844
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin Chip 0603(1608Metric) T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2226 Container: Cut Strips | Americas - 1 |
|
$0.0842 | Buy Now |
|
Future Electronics | Green 1.8 x 0.9 x 0.8 mm 0603 100° Water Clear 18 mcd 2.1 V LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0557 / $0.0612 | Buy Now |
|
Bristol Electronics | 769 |
|
RFQ | ||
DISTI #
QTLP600C4TR
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin SMD T/R - Tape and Reel (Alt: QTLP600C4TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTLP600C4TR
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QTLP600C4TR
Everlight Electronics Co Ltd
Single Color LED, Green, Water Clear, 1.2mm, 1.6 X 0.80 MM, 0.80 MM, SURFACE MOUNT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | 1.6 X 0.80 MM, 0.80 MM, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 100 cd | |
Luminous Intensity-Nom | 18.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 100 deg |