Part Details for QTLP600C24TR by Fairchild Semiconductor Corporation
Overview of QTLP600C24TR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for QTLP600C24TR
QTLP600C24TR CAD Models
QTLP600C24TR Part Data Attributes:
|
QTLP600C24TR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QTLP600C24TR
Fairchild Semiconductor Corporation
Visible LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green/Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 0.8 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 130 deg |