Part Details for QTLP600C-RY by Fairchild Semiconductor Corporation
Overview of QTLP600C-RY by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QTLP600C-RY
QTLP600C-RY CAD Models
QTLP600C-RY Part Data Attributes:
|
QTLP600C-RY
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QTLP600C-RY
Fairchild Semiconductor Corporation
Dual Color LED, Red/yellow, Water Clear, 1.6mm, 1.90 X 1.60 MM, 0.80 MM HEIGHT, SURFACE MOUNT PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | 1.90 X 1.60 MM, 0.80 MM HEIGHT, SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW | |
Color@Wavelength | Red/Yellow | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 630/590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 1.9 mm | |
Viewing Angle | 130 deg |
Alternate Parts for QTLP600C-RY
This table gives cross-reference parts and alternative options found for QTLP600C-RY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTLP600C-RY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTLP600CRYTR | Dual Color LED, Red/yellow, Water Clear, 1.6mm, 1.90 X 1.60 MM, 0.80 MM HEIGHT, MINIATURE PACKAGE-4 | Everlight Electronics Co Ltd | QTLP600C-RY vs QTLP600CRYTR |
QTLP600C-RY | Dual Color LED, Red/yellow, Water Clear, 1.6mm, 1.90 X 1.60 MM, 0.80 MM HEIGHT, MINIATURE PACKAGE-4 | Everlight Electronics Co Ltd | QTLP600C-RY vs QTLP600C-RY |