Part Details for QTK738W-X2/03-WH1 by Qualtek Electronics Corporation
Results Overview of QTK738W-X2/03-WH1 by Qualtek Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QTK738W-X2/03-WH1 Information
QTK738W-X2/03-WH1 by Qualtek Electronics Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for QTK738W-X2/03-WH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTK738W-X2/03-WH1
|
Heilind Electronics | 738W-X2/03-WH1 AC RECEPTACLE WHITE | Americas - 3370 in Stock |
|
$1.2872 / $1.7378 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6850 / $1.9260 | Buy Now |
DISTI #
QTK738W-X2/03-WH1
|
Interstate Connecting Components | 738W-X2/03-WH1 AC RECEPTACLE WHITE | 1123 |
|
$1.2872 / $1.7378 | Buy Now |