QTH-080-03-C-D-DP-A-K
Samtec Inc
Description: Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Overview of QTH-080-03-C-D-DP-A-K by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for QTH-080-03-C-D-DP-A-K by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # QTH-080-03-C-D-DP-A-K-ND
DigiKey CONN DIFF ARRAY PLUG 160POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $35.9000
$35.9000 Buy Now
DISTI # QTH-080-03-C-D-DP-
Avnet Americas .5MM DOUBLE ROW MI SOCKET ASSEMBLY - Trays (Alt: QTH-080-03-C-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray 0
  • 1 $35.9000
  • 10 $34.8400
  • 25 $33.9500
  • 50 $32.3100
  • 100 $27.5600
$27.5600 / $35.9000 Buy Now
DISTI # 200-QTH08003CDDPAK
Mouser Electronics Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip 0
  • 1 $35.9000
  • 10 $34.8400
  • 22 $33.9500
  • 44 $32.3100
  • 110 $27.5600
  • 264 $23.4900
$23.4900 / $35.9000 Order Now
Onlinecomponents.com 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant 0
  • 1 $39.8200
  • 5 $35.4100
  • 22 $34.3200
  • 44 $32.8000
  • 110 $27.5600
  • 264 $23.4600
  • 506 $20.2700
$20.2700 / $39.8200 Buy Now
DISTI # 000000000003604277
Sager Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 0
  • 1 $35.9000
  • 10 $34.8400
  • 25 $33.9500
  • 50 $32.3100
  • 100 $27.5600
  • 250 $23.4900
$23.4900 / $35.9000 Buy Now
Master Electronics 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant 0
  • 1 $39.8200
  • 5 $35.4100
  • 22 $34.3200
  • 44 $32.8000
  • 110 $27.5600
  • 264 $23.4600
  • 506 $20.2700
$20.2700 / $39.8200 Buy Now
DISTI # 5cd91277cd7c1c4c3869a2d6
Samtec 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tray 0
  • 1 $35.8980
  • 10 $34.8440
  • 25 $33.9490
  • 50 $32.3140
  • 100 $27.5640
  • 250 $23.4890
  • 500 $20.0300
  • 700 $17.0200
$17.0200 / $35.8980 Buy Now

CAD Models for QTH-080-03-C-D-DP-A-K by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QTH-080-03-C-D-DP-A-K by Samtec Inc

QTH-080-03-C-D-DP-A-K
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
160
UL Flammability Code
94V-0
Want to compare parts?
  1. QTH-080-03-C-D-DP-A-K
    Samtec Inc
    Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Alternate Parts for QTH-080-03-C-D-DP-A-K

This table gives cross-reference parts and alternative options found for QTH-080-03-C-D-DP-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-080-03-C-D-DP-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QTE-080-03-F-D Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc QTH-080-03-C-D-DP-A-K vs QTE-080-03-F-D
61083-163603 Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol FCi QTH-080-03-C-D-DP-A-K vs 61083-163603
QTE-080-01-F-D-A-K Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc QTH-080-03-C-D-DP-A-K vs QTE-080-01-F-D-A-K
61083-164549 Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol FCi QTH-080-03-C-D-DP-A-K vs 61083-164549
61083-162649 Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol FCi QTH-080-03-C-D-DP-A-K vs 61083-162649
61083-162449 Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol Communications Solutions QTH-080-03-C-D-DP-A-K vs 61083-162449
61083-161409LF Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol FCi QTH-080-03-C-D-DP-A-K vs 61083-161409LF
61083-164103 Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, Amphenol Communications Solutions QTH-080-03-C-D-DP-A-K vs 61083-164103
TX15-160P-7ST-MH3E Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE Japan Aviation Electronics Industry Limited QTH-080-03-C-D-DP-A-K vs TX15-160P-7ST-MH3E
177935-8 160 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, PLUG TE Connectivity QTH-080-03-C-D-DP-A-K vs 177935-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QTH-080-03-C-D-DP-A-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QTH-080-03-C-D-DP-A-K by Samtec Inc

Select Manufacturer
Which Manufacturer of QTH-080-03-C-D-DP-A-K would you like to use for your alert(s)?
  • Please alert me when QTH-080-03-C-D-DP-A-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QTH-080-03-C-D-DP-A-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QTH-080-03-C-D-DP-A-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QTH-080-03-C-D-DP-A-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QTH-080-03-C-D-DP-A-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QTH-080-03-C-D-DP-A-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: