-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1947
|
Newark | Mezzanine Conn, Header, 120Pos, 0.5Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Qth Seriesrohs Compliant: Yes |Samtec QTH-060-02-L-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 120 |
|
$3.9100 / $4.8800 | Buy Now |
DISTI #
76AK0088
|
Newark | Mezzanine Conn, Hdr, 120Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Qth Series Rohs Compliant: Yes |Samtec QTH-060-02-L-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 5 |
|
$4.0800 / $7.3400 | Buy Now |
DISTI #
SAM13229CT-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1743 In Stock |
|
$3.9700 / $5.4100 | Buy Now |
DISTI #
200-QTH06002LDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 600 |
|
$4.1000 / $5.4100 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant |
1360 In Stock 4453 Factory Stock |
|
$3.5000 / $4.1200 | Buy Now |
DISTI #
85035912
|
Verical | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4553 |
|
$12.9000 | Buy Now |
DISTI #
76499217
|
Verical | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 600 |
|
$6.2800 / $7.7500 | Buy Now |
DISTI #
76827452
|
Verical | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2140 | Americas - 600 |
|
$4.6150 / $5.3560 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 120 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR, PLUG | 34 |
|
$5.2313 / $10.4625 | Buy Now |
|
Ameya Holding Limited | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD T/R | 203 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTH-060-02-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-060-02-L-D-A-K-TR
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMP, FILM, TAPE/REEL PKG | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.286 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 375VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
This table gives cross-reference parts and alternative options found for QTH-060-02-L-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-060-02-L-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QTH-060-02-L-D-LC | Samtec Inc | $8.2747 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-L-D-A-K-TR vs QTH-060-02-L-D-LC |
QTH-060-02-F-D-K | Samtec Inc | $6.0171 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-L-D-A-K-TR vs QTH-060-02-F-D-K |
QTH-060-02-F-D | Samtec Inc | $8.8219 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-L-D-A-K-TR vs QTH-060-02-F-D |
QTH-060-02-C-D | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-L-D-A-K-TR vs QTH-060-02-C-D |
QTH-060-02-L-D-TR | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-L-D-A-K-TR vs QTH-060-02-L-D-TR |
QTH-060-02-F-D-A-K-TR | Samtec Inc | $4.7033 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | QTH-060-02-L-D-A-K-TR vs QTH-060-02-F-D-A-K-TR |
QTH-060-02-L-D | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-L-D-A-K-TR vs QTH-060-02-L-D |
QTH-060-02-F-D-LC-K | Samtec Inc | $7.2091 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-L-D-A-K-TR vs QTH-060-02-F-D-LC-K |
QTH-060-02-H-D | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTH-060-02-L-D-A-K-TR vs QTH-060-02-H-D |