-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P5642
|
Newark | Qth-060-02-H-D-A-K-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec QTH-060-02-H-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.9300 / $12.7500 | Buy Now |
DISTI #
SAM14274CT-ND
|
DigiKey | CONN DIFF ARRAY PLUG 120POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
185 In Stock |
|
$10.0500 / $16.5700 | Buy Now |
DISTI #
QTH-060-02-H-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QTH-060-02-H-D-A-K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 4 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-QTH06002HDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 262 |
|
$9.2700 / $14.4600 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$8.0000 / $15.5800 | Buy Now |
DISTI #
000000000002227771
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$10.8600 / $16.5700 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$8.0000 / $15.5800 | Buy Now |
|
New Advantage Corporation | CONN, PCB, HEADER, 120CONT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$11.1500 / $18.9100 | Buy Now |
DISTI #
5cd911fccd7c1c4c3869131b
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$7.9000 / $16.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTH-060-02-H-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-060-02-H-D-A-K-TR
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.286 inch | |
Body Length | 1.575 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1722 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for QTH-060-02-H-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-060-02-H-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QTE-060-02-L-D-TR | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | QTH-060-02-H-D-A-K-TR vs QTE-060-02-L-D-TR |
QTE-060-02-F-D-TR | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | QTH-060-02-H-D-A-K-TR vs QTE-060-02-F-D-TR |
QTE-060-01-H-D | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | QTH-060-02-H-D-A-K-TR vs QTE-060-01-H-D |
QTE-060-01-F-D-LC | Samtec Inc | $8.8788 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | QTH-060-02-H-D-A-K-TR vs QTE-060-01-F-D-LC |
BTH-060-01-L-D-A-K-FR | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | QTH-060-02-H-D-A-K-TR vs BTH-060-01-L-D-A-K-FR |
QTE-060-03-F-D-A | Samtec Inc | $8.2289 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | QTH-060-02-H-D-A-K-TR vs QTE-060-03-F-D-A |
QTE-060-02-H-D | Samtec Inc | $13.1720 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | QTH-060-02-H-D-A-K-TR vs QTE-060-02-H-D |
QTE-060-01-L-D-LC | Samtec Inc | $8.0384 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | QTH-060-02-H-D-A-K-TR vs QTE-060-01-L-D-LC |
QTE-060-01-C-D-A | Samtec Inc | $12.3804 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | QTH-060-02-H-D-A-K-TR vs QTE-060-01-C-D-A |
QTE-060-02-F-D-A | Samtec Inc | $7.6910 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | QTH-060-02-H-D-A-K-TR vs QTE-060-02-F-D-A |