There are no models available for this part yet.
Overview of QTH-060-02-C-D-LC-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for QTH-060-02-C-D-LC-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QTH-060-02-C-D-LC-
|
Avnet Americas | Conn Stacking HDR 120 POS 8mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QTH-060-02-C-D-LC-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$10.9100 / $14.8600 | Buy Now | ||
DISTI #
000000000005037267
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | ||
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$10.9100 / $14.8600 | Buy Now |
CAD Models for QTH-060-02-C-D-LC-K-TR by Samtec Inc
Part Data Attributes for QTH-060-02-C-D-LC-K-TR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
120
|
UL Flammability Code
|
94V-0
|
Alternate Parts for QTH-060-02-C-D-LC-K-TR
This table gives cross-reference parts and alternative options found for QTH-060-02-C-D-LC-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-060-02-C-D-LC-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTH-060-01-F-D-LC | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-060-02-C-D-LC-K-TR vs BTH-060-01-F-D-LC |
BTH-060-02-F-D-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-060-02-C-D-LC-K-TR vs BTH-060-02-F-D-TR |
BTH-060-09-L-D-A | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-060-02-C-D-LC-K-TR vs BTH-060-09-L-D-A |
BTH-060-03-L-D-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-060-02-C-D-LC-K-TR vs BTH-060-03-L-D-TR |
BTH-060-04-H-D-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-060-02-C-D-LC-K-TR vs BTH-060-04-H-D-TR |
BTH-060-05-L-D-LC | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-060-02-C-D-LC-K-TR vs BTH-060-05-L-D-LC |
BTH-060-02-H-D-A | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-060-02-C-D-LC-K-TR vs BTH-060-02-H-D-A |
BTH-060-04-F-D | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-060-02-C-D-LC-K-TR vs BTH-060-04-F-D |
BTH-060-01-H-D-A | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-060-02-C-D-LC-K-TR vs BTH-060-01-H-D-A |
BTH-060-02-F-D-A | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-060-02-C-D-LC-K-TR vs BTH-060-02-F-D-A |