-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QTH-060-01-H-D-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P5582
|
Newark | Qth-060-01-H-D-A-K-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec QTH-060-01-H-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$12.0100 / $15.6200 | Buy Now |
DISTI #
612-QTH-060-01-H-D-A-K-TRCT-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
593 In Stock |
|
$9.1800 / $16.1000 | Buy Now |
DISTI #
QTH-060-01-H-D-A-K-TR
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QTH-0... more RoHS: Not Compliant Min Qty: 425 Package Multiple: 425 Lead time: 1 Weeks, 0 Days Container: Reel | 424 Factory Stock |
|
$7.1997 / $10.0128 | Buy Now |
DISTI #
200-QTH06001HDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip(R) High-Speed Ground Plane Terminal Strip RoHS: Compliant | 393 |
|
$9.0100 / $16.1000 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | Alternative Product Available |
|
$9.3100 / $17.8500 | Buy Now |
DISTI #
5cd911e1cd7c1c4c3868f419
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 424 |
|
$7.6800 / $16.1000 | Buy Now |
|
Powell Electronics | 0.50 mm Q Pairs High-Speed Ground Plane Min Qty: 1 | 280 |
|
$12.3800 / $16.1000 | Buy Now |
DISTI #
000000000001673424
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 424 |
|
$10.5500 / $16.1000 | Buy Now |
DISTI #
QTH-060-01-H-D-A-K-TR
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 120 POS 05mm Solder ST SMD TR (Alt: QTH-060-01-H-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | Alternative Product Available |
|
$9.3100 / $17.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy