Part Details for QTH-040-01-C-D-DP-A-K by Samtec Inc
Overview of QTH-040-01-C-D-DP-A-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTH-040-01-C-D-DP-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTH-040-01-C-D-DP-A-K-ND
|
DigiKey | CONN DIFF ARRAY PLG 80P SMD GOLD Min Qty: 48 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.1800 | Buy Now |
DISTI #
QTH-040-01-C-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 80 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-040-01-C-D-DP-) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-QTH04001CDDPAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 2 |
|
$9.2500 / $17.1800 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$17.2000 / $25.0800 | Buy Now |
DISTI #
000000000003082475
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 48 | 0 |
|
$6.7500 / $17.1800 | Buy Now |
DISTI #
QTH-040-01-C-D-DP-A-K
|
Avnet Abacus | (Alt: QTH-040-01-C-D-DP-A-K) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$17.2000 / $25.0800 | Buy Now |
DISTI #
5cd912aecd7c1c4c3869e1e0
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 48 Lead time: 2 Weeks, 0 Days Container: Tray | 0 |
|
$5.7700 / $17.1800 | Buy Now |
Part Details for QTH-040-01-C-D-DP-A-K
QTH-040-01-C-D-DP-A-K CAD Models
QTH-040-01-C-D-DP-A-K Part Data Attributes
|
QTH-040-01-C-D-DP-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-040-01-C-D-DP-A-K
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |