QTH-030-09-H-D-A-K
Samtec Inc
Description: Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Overview of QTH-030-09-H-D-A-K by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for QTH-030-09-H-D-A-K by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 96P5442
Newark Tray |Samtec QTH-030-09-H-D-A-K RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $23.2500
  • 50 $20.5600
  • 100 $15.8900
$15.8900 / $23.2500 Buy Now
DISTI # QTH-030-09-H-D-A-K-ND
DigiKey CONN HDR 60POS SMD GOLD Min Qty: 40 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 40 $27.4803
$27.4803 Buy Now
DISTI # QTH-030-09-H-D-A-K
Avnet Americas Conn Micro High Speed Terminal Strip HDR 60 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-030-09-H-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray 0
  • 1 $27.4800
  • 80 $26.8100
  • 120 $20.8000
  • 240 $18.7900
  • 480 $14.7800
$14.7800 / $27.4800 Buy Now
DISTI # QTH-030-09-H-D-A-K
Avnet Americas Conn Micro High Speed Terminal Strip HDR 60 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QTH-030-09-H-D-A-K) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
  • 1 $23.9000
  • 10 $23.2000
  • 25 $22.6000
  • 50 $21.5100
  • 100 $18.3600
$18.3600 / $23.9000 Buy Now
DISTI # 200-QTH03009HDAK
Mouser Electronics Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant 0
  • 40 $27.4800
  • 120 $20.8000
  • 280 $18.7900
  • 520 $14.7800
$14.7800 / $27.4800 Order Now
Onlinecomponents.com 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant 0
  • 10 $40.1200
  • 20 $30.0900
  • 30 $28.0800
  • 40 $27.5200
$27.5200 / $40.1200 Buy Now
DISTI # 000000000002227724
Sager Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 40 0
  • 40 $27.4800
  • 80 $26.8100
  • 120 $20.8000
  • 240 $18.7900
  • 480 $14.7800
  • 920 $10.7700
$10.7700 / $27.4800 Buy Now
Master Electronics 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant 0
  • 10 $40.1200
  • 20 $30.0900
  • 30 $28.0800
  • 40 $27.5200
$27.5200 / $40.1200 Buy Now
DISTI # 5cd9126fcd7c1c4c38699956
Samtec 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 40 Lead time: 5 Weeks, 4 Days Container: Tray 0
  • 40 $27.4810
  • 80 $26.8110
  • 120 $20.7960
  • 240 $18.7910
  • 480 $14.7810
  • 920 $10.7720
  • 2,520 $9.9640
  • 5,440 $9.2160
$9.2160 / $27.4810 Buy Now

CAD Models for QTH-030-09-H-D-A-K by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QTH-030-09-H-D-A-K by Samtec Inc

QTH-030-09-H-D-A-K
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Board Mounting Option
PEG
Body Breadth
0.235 inch
Body Depth
0.522 inch
Body Length
0.787 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
CENTRONIC
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.02 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.1722 mm
Rated Current (Signal)
2 A
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
60
UL Flammability Code
94V-0
Want to compare parts?
  1. QTH-030-09-H-D-A-K
    Samtec Inc
    Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Alternate Parts for QTH-030-09-H-D-A-K

This table gives cross-reference parts and alternative options found for QTH-030-09-H-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-030-09-H-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QTH-030-01-H-D-A Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Samtec Inc QTH-030-09-H-D-A-K vs QTH-030-01-H-D-A
BTH-030-03-L-D-LC-K-TR Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc QTH-030-09-H-D-A-K vs BTH-030-03-L-D-LC-K-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QTH-030-09-H-D-A-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QTH-030-09-H-D-A-K by Samtec Inc

Select Manufacturer
Which Manufacturer of QTH-030-09-H-D-A-K would you like to use for your alert(s)?
  • Please alert me when QTH-030-09-H-D-A-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QTH-030-09-H-D-A-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QTH-030-09-H-D-A-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QTH-030-09-H-D-A-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QTH-030-09-H-D-A-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QTH-030-09-H-D-A-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: