Part Details for QTH-030-01-F-D-EM2 by Samtec Inc
Overview of QTH-030-01-F-D-EM2 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QTH-030-01-F-D-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P5302
|
Newark | Tray |Samtec QTH-030-01-F-D-EM2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1000 / $12.6400 | Buy Now |
DISTI #
QTH-030-01-F-D-EM2-ND
|
DigiKey | CONN HDR 60POS EDGE MNT GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
74 In Stock |
|
$7.4375 / $9.9700 | Buy Now |
DISTI #
QTH-030-01-F-D-EM2
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 60 POS 0.5mm Solder ST Edge Mount - Trays (Alt: QTH-030-01-F-D-EM2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 2 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
QTH-030-01-F-D-EM2
|
Avnet Americas | Conn Stacking HDR 60 POS 5mm Stack Height 0.5mm Solder ST SMD Tray - Bulk (Alt: QTH-030-01-F-D-EM2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-QTH03001FDEM2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.2600 / $9.9700 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.4000 / $10.4700 | Buy Now |
DISTI #
000000000001073220
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$6.1800 / $9.9700 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.4000 / $10.4700 | Buy Now |
DISTI #
5cd911eecd7c1c4c38690337
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tray | 0 |
|
$4.4690 / $9.9710 | Buy Now |
Part Details for QTH-030-01-F-D-EM2
QTH-030-01-F-D-EM2 CAD Models
QTH-030-01-F-D-EM2 Part Data Attributes
|
QTH-030-01-F-D-EM2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-030-01-F-D-EM2
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.235 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.178 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for QTH-030-01-F-D-EM2
This table gives cross-reference parts and alternative options found for QTH-030-01-F-D-EM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-030-01-F-D-EM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTH-030-01-H-D-EM2 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Samtec Inc | QTH-030-01-F-D-EM2 vs QTH-030-01-H-D-EM2 |
QTH-030-01-L-D-EM2 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Samtec Inc | QTH-030-01-F-D-EM2 vs QTH-030-01-L-D-EM2 |