-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6375
|
Newark | Connector, Stacking, Hdr, 60Pos, 2Row, Product Range:Qth Series, No. Of Contacts:60Contacts, Gender:Header, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Rohs Compliant: Yes |Samtec QTH-030-01-F-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$3.4900 / $5.8600 | Buy Now |
DISTI #
40P2106
|
Newark | Connector, Stacking, Hdr, 60Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Qth Series Rohs Compliant: Yes |Samtec QTH-030-01-F-D-A Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 / $13.4700 | Buy Now |
DISTI #
SAM8960-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
485 In Stock |
|
$4.9478 / $8.4800 | Buy Now |
DISTI #
QTH-030-01-F-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 60 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-030-01-F-D-A) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 154480 Factory Stock |
|
$3.8752 | Buy Now |
DISTI #
200-QTH03001FDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 840 |
|
$2.8600 / $5.3000 | Buy Now |
DISTI #
V36:1790_08632807
|
Arrow Electronics | Conn Micro High Speed Terminal Strip HDR 60 POS 0.5mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2247 | Americas - 310 |
|
$5.1450 | Buy Now |
|
Onlinecomponents.com | Stacking Board Connector - Ground Plane - 60 Contacts - Header - 0.5 mm - Surface Mount. RoHS: Compliant |
808 In Stock |
|
$2.6400 / $4.3600 | Buy Now |
|
Quest Components | 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | 23 |
|
$3.1500 / $6.3000 | Buy Now |
DISTI #
QTH-030-01-F-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 60 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-030-01-F-D-A) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 154480 Factory Stock |
|
$3.8752 | Buy Now |
|
Powell Electronics | 0.50 mm Q Pairs High- Min Qty: 96 | 403 |
|
$2.8600 / $4.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTH-030-01-F-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-030-01-F-D-A
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 0.787 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1722 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |