Part Details for QTH-020-02-L-D-DP-A-K-FR by Samtec Inc
Overview of QTH-020-02-L-D-DP-A-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTH-020-02-L-D-DP-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTH-020-02-L-D-DP-
|
Avnet Americas | Connector Stacking Receptacle 40 Position 8mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QTH-020-02-L-D-DP-) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$3.4100 / $6.1100 | Buy Now |
DISTI #
200-QTH02002LDDPAKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip | 0 |
|
$5.2100 / $6.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8100 / $5.5700 | Buy Now |
DISTI #
000000000006217510
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 275 | 0 |
|
$3.1500 / $7.0800 | Buy Now |
DISTI #
QTH-020-02-L-D-DP-A-K-FR
|
Avnet Abacus | Connector Stacking Receptacle 40 Position 8mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QTH-020-02-L-D-DP-A-K-FR) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8100 / $5.5700 | Buy Now |
DISTI #
5f84702de56a71405892f500
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 275 Lead time: 3 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$3.8090 / $6.1050 | Buy Now |
Part Details for QTH-020-02-L-D-DP-A-K-FR
QTH-020-02-L-D-DP-A-K-FR CAD Models
QTH-020-02-L-D-DP-A-K-FR Part Data Attributes
|
QTH-020-02-L-D-DP-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-020-02-L-D-DP-A-K-FR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |