Part Details for QTH-020-02-F-D-DP-A-K by Samtec Inc
Results Overview of QTH-020-02-F-D-DP-A-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QTH-020-02-F-D-DP-A-K Information
QTH-020-02-F-D-DP-A-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for QTH-020-02-F-D-DP-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P5232
|
Newark | Qth-020-02-F-D-Dp-A-K/ Tray |Samtec QTH-020-02-F-D-DP-A-K RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $5.6400 | Buy Now |
DISTI #
QTH-020-02-F-D-DP-A-K-ND
|
DigiKey | CONN DIFF ARRAY PLG 40P SMD GOLD Min Qty: 65 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8100 | Buy Now |
DISTI #
QTH-020-02-F-D-DP-A-K
|
Avnet Americas | Conn Differential Pair HDR 40 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-020-02-F-D-DP-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.1368 / $8.0324 | Buy Now |
DISTI #
200-QTH02002FDDPAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip(R) High-Speed Ground Plane Terminal Strip | 0 |
|
$4.3200 / $7.8100 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$4.5600 / $10.0900 | Buy Now |
DISTI #
5cd911d8cd7c1c4c3868ea00
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 65 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$2.7100 / $7.8100 | Buy Now |
DISTI #
000000000002533834
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 65 | 0 |
|
$2.9300 / $7.8100 | Buy Now |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$4.5600 / $10.0900 | Buy Now |
|
Vyrian | Connectors | 458 |
|
RFQ |
Part Details for QTH-020-02-F-D-DP-A-K
QTH-020-02-F-D-DP-A-K CAD Models
QTH-020-02-F-D-DP-A-K Part Data Attributes
|
QTH-020-02-F-D-DP-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-020-02-F-D-DP-A-K
Samtec Inc
Board Stacking Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |