Part Details for QTH-020-01-L-D-DP-A-GP by Samtec Inc
Results Overview of QTH-020-01-L-D-DP-A-GP by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QTH-020-01-L-D-DP-A-GP Information
QTH-020-01-L-D-DP-A-GP by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 |
Price & Stock for QTH-020-01-L-D-DP-A-GP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
QTH-020-01-L-D-DP-A-GP
|
Avnet Americas | - Bulk (Alt: QTH-020-01-L-D-DP-A-GP) COO: China RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$5.8100 / $12.9300 | Buy Now |
|
DISTI #
5cd91261cd7c1c4c386988ed
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$4.0180 / $11.9130 | Buy Now |
|
DISTI #
000000000002227659
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$5.8100 / $12.9300 | Buy Now |
US Tariff Estimator: QTH-020-01-L-D-DP-A-GP by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for QTH-020-01-L-D-DP-A-GP
QTH-020-01-L-D-DP-A-GP Part Data Attributes
|
|
QTH-020-01-L-D-DP-A-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-020-01-L-D-DP-A-GP
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Connector Type | Board Stacking Connector | |
| Contact Gender | Male | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Terminal Pitch | 0.5 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 40 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for QTH-020-01-L-D-DP-A-GP
This table gives cross-reference parts and alternative options found for QTH-020-01-L-D-DP-A-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-020-01-L-D-DP-A-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7-1658024-1 | TE Connectivity | Check for Price | CONNECTOR, 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | QTH-020-01-L-D-DP-A-GP vs 7-1658024-1 |
| DF16C(2.5)-40DP-0.5V(50) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | QTH-020-01-L-D-DP-A-GP vs DF16C(2.5)-40DP-0.5V(50) |
| AXK640535P | Panasonic Electronic Components | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | QTH-020-01-L-D-DP-A-GP vs AXK640535P |
| 55297-0479 | Molex | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | QTH-020-01-L-D-DP-A-GP vs 55297-0479 |
| 40P3.5-JMCS-G-TF | JST Manufacturing | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | QTH-020-01-L-D-DP-A-GP vs 40P3.5-JMCS-G-TF |
| 3-1658025-1 | TE Connectivity | Check for Price | CONNECTOR, 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | QTH-020-01-L-D-DP-A-GP vs 3-1658025-1 |
| 3-1658055-1 | TE Connectivity | Check for Price | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | QTH-020-01-L-D-DP-A-GP vs 3-1658055-1 |
| 7-1658054-1 | TE Connectivity | Check for Price | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | QTH-020-01-L-D-DP-A-GP vs 7-1658054-1 |
| K050DPX-040320G-T | Kycon Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | QTH-020-01-L-D-DP-A-GP vs K050DPX-040320G-T |
| 7-1658026-1 | TE's AMP | Check for Price | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | QTH-020-01-L-D-DP-A-GP vs 7-1658026-1 |