Part Details for QTE-042-02-F-D-DP-A-TR by Samtec Inc
Overview of QTE-042-02-F-D-DP-A-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTE-042-02-F-D-DP-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4698
|
Newark | Tape & Reel Rohs Compliant: Yes |Samtec QTE-042-02-F-D-DP-A-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.6200 / $9.1900 | Buy Now |
DISTI #
QTE-042-02-F-D-DP-A-TR-ND
|
DigiKey | CONN DIFF ARRAY PLG 84P SMD GOLD Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4700 | Buy Now |
DISTI #
QTE-042-02-F-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 84 POS Solder ST SMD T/R - Tape and Reel (Alt: QTE-042-02-F-D-DP-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-QTE04202FDDPATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch | 0 |
|
$3.6600 / $7.4700 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | Alternative Product Available |
|
$3.9400 / $11.6100 | Buy Now |
DISTI #
000000000001673375
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 0 |
|
$6.7100 / $11.5800 | Buy Now |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | Alternative Product Available |
|
$3.9400 / $11.6100 | Buy Now |
DISTI #
5cd911d0cd7c1c4c3868e08e
|
Samtec | 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$3.6600 / $11.5800 | Buy Now |
Part Details for QTE-042-02-F-D-DP-A-TR
QTE-042-02-F-D-DP-A-TR CAD Models
QTE-042-02-F-D-DP-A-TR Part Data Attributes
|
QTE-042-02-F-D-DP-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-042-02-F-D-DP-A-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |