Part Details for QTE-042-01-F-D-DP-GP-K by Samtec Inc
Results Overview of QTE-042-01-F-D-DP-GP-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QTE-042-01-F-D-DP-GP-K Information
QTE-042-01-F-D-DP-GP-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 |
Price & Stock for QTE-042-01-F-D-DP-GP-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4666
|
Newark | Qte-042-01-F-D-Dp-Gp-K/ Tray |Samtec QTE-042-01-F-D-DP-GP-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 / $15.2300 | Buy Now |
DISTI #
QTE-042-01-F-D-DP-GP-K-ND
|
DigiKey | CONN DIFF ARRAY PLG 84P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.3100 | Buy Now |
DISTI #
QTE-042-01-F-D-DP-GP-K
|
Avnet Americas | Conn Differential Pair HDR 84 POS Solder ST SMD - Trays (Alt: QTE-042-01-F-D-DP-GP-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.0512 / $11.3258 | Buy Now |
DISTI #
200-QTE04201FDDPGPK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip(R) High-Speed Ground Plane Header RoHS: Compliant | 0 |
|
$4.1200 / $12.3100 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$4.4500 / $14.1400 | Buy Now |
DISTI #
5cd911dfcd7c1c4c3868f155
|
Samtec | 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tray | 0 |
|
$4.1200 / $12.3100 | Buy Now |
DISTI #
000000000002227541
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 0 |
|
$7.5300 / $12.3100 | Buy Now |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$4.4500 / $14.1400 | Buy Now |
Part Details for QTE-042-01-F-D-DP-GP-K
QTE-042-01-F-D-DP-GP-K CAD Models
QTE-042-01-F-D-DP-GP-K Part Data Attributes
|
QTE-042-01-F-D-DP-GP-K
Samtec Inc
Buy Now
|
Compare Parts:
QTE-042-01-F-D-DP-GP-K
Samtec Inc
Select a part to compare: |
Samacsys Manufacturer | SAMTEC |