Part Details for QTE-040-06-L-D-LC by Samtec Inc
Overview of QTE-040-06-L-D-LC by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for QTE-040-06-L-D-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4619
|
Newark | Qte-040-06-L-D-Lc/ Tray |Samtec QTE-040-06-L-D-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2800 / $20.0700 | Buy Now |
DISTI #
QTE-040-06-L-D-LC-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 36 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.2600 | Buy Now |
DISTI #
QTE-040-06-L-D-LC
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-040-06-L-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-QTE04006LDLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 0 |
|
$6.3600 / $18.9400 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$6.7800 / $21.7600 | Buy Now |
DISTI #
000000000002227528
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 0 |
|
$11.6000 / $18.9400 | Buy Now |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$6.7800 / $21.7600 | Buy Now |
DISTI #
5cd911dbcd7c1c4c3868ecf3
|
Samtec | 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Tray | 0 |
|
$6.6700 / $14.9600 | Buy Now |
Part Details for QTE-040-06-L-D-LC
QTE-040-06-L-D-LC CAD Models
QTE-040-06-L-D-LC Part Data Attributes
|
QTE-040-06-L-D-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-040-06-L-D-LC
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for QTE-040-06-L-D-LC
This table gives cross-reference parts and alternative options found for QTE-040-06-L-D-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-040-06-L-D-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
61083-082043 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | QTE-040-06-L-D-LC vs 61083-082043 |
61083-082640LF | Amphenol FCi | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | QTE-040-06-L-D-LC vs 61083-082640LF |
6-179230-3 | TE Connectivity | Check for Price | 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | QTE-040-06-L-D-LC vs 6-179230-3 |
53475-0879 | Molex | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | QTE-040-06-L-D-LC vs 53475-0879 |
AW-40-03-G-D-224-075-ES-TR | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTE-040-06-L-D-LC vs AW-40-03-G-D-224-075-ES-TR |
61083-084429LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | QTE-040-06-L-D-LC vs 61083-084429LF |
KX15-80K14EE | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | QTE-040-06-L-D-LC vs KX15-80K14EE |
61083-084403LF | Amphenol FCi | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | QTE-040-06-L-D-LC vs 61083-084403LF |
61083-082643LF | Amphenol FCi | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | QTE-040-06-L-D-LC vs 61083-082643LF |
QTE-040-05-L-D-K | Samtec Inc | $11.5676 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTE-040-06-L-D-LC vs QTE-040-05-L-D-K |