Part Details for QTE-040-05-F-D-A-K by Samtec Inc
Overview of QTE-040-05-F-D-A-K by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QTE-040-05-F-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6943
|
Newark | Mezzanine Conn, Hdr, 80Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QTE-040-05-F-D-A-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$11.3400 / $17.4100 | Buy Now |
DISTI #
SAM12783-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
75 In Stock |
|
$8.5125 / $15.5600 | Buy Now |
DISTI #
200-QTE04005FDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch | 117 |
|
$5.2300 / $15.5600 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip |
644 In Stock |
|
$10.9400 / $18.4700 | Buy Now |
DISTI #
60613026
|
Verical | Conn High Speed Micro Plane HDR 80 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2149 | Americas - 489 |
|
$14.7680 / $24.0110 | Buy Now |
DISTI #
68406157
|
Verical | Conn High Speed Micro Plane HDR 80 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 140 |
|
$9.9400 / $12.9400 | Buy Now |
DISTI #
000000000001341735
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 0 |
|
$9.5100 / $15.5600 | Buy Now |
DISTI #
QTE-040-05-F-D-A-K
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder ST SMD (Alt: QTE-040-05-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip |
644 In Stock |
|
$10.9400 / $18.4700 | Buy Now |
DISTI #
5cd91251cd7c1c4c38697793
|
Samtec | 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$5.4600 / $12.2900 | Buy Now |
Part Details for QTE-040-05-F-D-A-K
QTE-040-05-F-D-A-K CAD Models
QTE-040-05-F-D-A-K Part Data Attributes
|
QTE-040-05-F-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-040-05-F-D-A-K
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for QTE-040-05-F-D-A-K
This table gives cross-reference parts and alternative options found for QTE-040-05-F-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-040-05-F-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QTE-040-05-L-D-A-K | Samtec Inc | $11.5676 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | QTE-040-05-F-D-A-K vs QTE-040-05-L-D-A-K |