Part Details for QTE-040-01-L-D-EM2 by Samtec Inc
Overview of QTE-040-01-L-D-EM2 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTE-040-01-L-D-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4521
|
Newark | Tray Rohs Compliant: Yes |Samtec QTE-040-01-L-D-EM2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5100 / $14.6000 | Buy Now |
DISTI #
SAM12780-ND
|
DigiKey | CONN HDR 80POS EDGE MNT GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
304 In Stock |
|
$11.0625 / $13.3100 | Buy Now |
DISTI #
QTE-040-01-L-D-EM2
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder ST Edge Mount - Trays (Alt: QTE-040-01-L-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.0500 / $13.3100 | Buy Now |
DISTI #
QTE-040-01-L-D-EM2
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder ST Edge Mount - Trays (Alt: QTE-040-01-L-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$10.4100 / $15.3100 | Buy Now |
DISTI #
200-QTE04001LDEM2
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 576 |
|
$4.4400 / $11.7900 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant |
15 In Stock |
|
$4.4200 / $13.3100 | Buy Now |
DISTI #
QTE-040-01-L-D-EM2
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder ST Edge Mount - Trays (Alt: QTE-040-01-L-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.0500 / $13.3100 | Buy Now |
DISTI #
QTE-040-01-L-D-EM2
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder ST Edge Mount - Trays (Alt: QTE-040-01-L-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$10.4100 / $15.3100 | Buy Now |
DISTI #
000000000000750215
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 0 |
|
$8.1300 / $13.3100 | Buy Now |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant |
15 In Stock |
|
$4.4200 / $13.3100 | Buy Now |
Part Details for QTE-040-01-L-D-EM2
QTE-040-01-L-D-EM2 CAD Models
QTE-040-01-L-D-EM2 Part Data Attributes:
|
QTE-040-01-L-D-EM2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-040-01-L-D-EM2
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.235 inch | |
Body Depth | 0.16 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Reference Standard | CSA | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for QTE-040-01-L-D-EM2
This table gives cross-reference parts and alternative options found for QTE-040-01-L-D-EM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-040-01-L-D-EM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-040-01-H-D-EM2 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | QTE-040-01-L-D-EM2 vs QTE-040-01-H-D-EM2 |
QTE-040-01-L-D-EM2-GP | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Receptacle, | Samtec Inc | QTE-040-01-L-D-EM2 vs QTE-040-01-L-D-EM2-GP |
QTE-040-01-F-D-EM2 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-040-01-L-D-EM2 vs QTE-040-01-F-D-EM2 |
QTE-040-01-C-D-EM2-GP | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | Samtec Inc | QTE-040-01-L-D-EM2 vs QTE-040-01-C-D-EM2-GP |
QTE-040-01-STL-D-EM2-GP | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | Samtec Inc | QTE-040-01-L-D-EM2 vs QTE-040-01-STL-D-EM2-GP |
QTE-040-01-H-D-EM2-GP | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | Samtec Inc | QTE-040-01-L-D-EM2 vs QTE-040-01-H-D-EM2-GP |
QTE-040-01-F-D-EM2-GP | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | Samtec Inc | QTE-040-01-L-D-EM2 vs QTE-040-01-F-D-EM2-GP |