QTE-020-09-L-D-A
Samtec Inc
Description: Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Overview of QTE-020-09-L-D-A by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for QTE-020-09-L-D-A by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 96P4361
Newark Tray Rohs Compliant: Yes |Samtec QTE-020-09-L-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $14.0400
  • 10 $12.7300
  • 100 $10.6100
  • 250 $9.3600
  • 500 $9.1100
  • 1,000 $8.4900
$8.4900 / $14.0400 Buy Now
DISTI # QTE-020-09-L-D-A-ND
DigiKey CONN HDR 40POS SMD GOLD Min Qty: 90 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 90 $10.8700
$10.8700 Buy Now
DISTI # QTE-020-09-L-D-A
Avnet Americas Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-020-09-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray 0
  • 1 $12.2300
  • 10 $11.5800
  • 25 $11.1400
  • 50 $10.8700
  • 100 $8.3200
$8.3200 / $12.2300 Buy Now
DISTI # 200-QTE02009LDA
Mouser Electronics Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch 0
  • 1 $12.2300
  • 10 $11.5800
  • 25 $11.1400
  • 50 $10.8700
  • 270 $7.4600
  • 540 $5.7600
  • 1,080 $4.0600
$4.0600 / $12.2300 Order Now
Onlinecomponents.com 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant 0
  • 5 $14.3100
  • 25 $12.9300
  • 90 $11.9700
  • 180 $8.6600
  • 270 $7.9800
  • 540 $6.3200
  • 1,080 $4.4400
$4.4400 / $14.3100 Buy Now
DISTI # QTE-020-09-L-D-A
Avnet Abacus Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD (Alt: QTE-020-09-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant 0
  • 5 $14.3100
  • 25 $12.9300
  • 90 $11.9700
  • 180 $8.6600
  • 270 $7.9800
  • 540 $6.3200
  • 1,080 $4.4400
$4.4400 / $14.3100 Buy Now
DISTI # 5cd9128acd7c1c4c3869b95a
Samtec 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tray 0
  • 1 $12.2300
  • 10 $11.5800
  • 25 $11.1400
  • 50 $10.8700
  • 100 $8.3200
  • 250 $7.4600
  • 500 $5.7600
  • 1,000 $4.0600
$4.0600 / $12.2300 Buy Now

CAD Models for QTE-020-09-L-D-A by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QTE-020-09-L-D-A by Samtec Inc

QTE-020-09-L-D-A
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
Want to compare parts?
  1. QTE-020-09-L-D-A
    Samtec Inc
    Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Alternate Parts for QTE-020-09-L-D-A

This table gives cross-reference parts and alternative options found for QTE-020-09-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-020-09-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QTE-020-10-F-D-LC Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc QTE-020-09-L-D-A vs QTE-020-10-F-D-LC
QTE-020-03-F-D-K Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc QTE-020-09-L-D-A vs QTE-020-03-F-D-K
TFC-120-31-LM-D Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc QTE-020-09-L-D-A vs TFC-120-31-LM-D
MW-20-03-G-D-223-065-P Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc QTE-020-09-L-D-A vs MW-20-03-G-D-223-065-P
QTE-020-03-F-D Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc QTE-020-09-L-D-A vs QTE-020-03-F-D
ZSTMM-120-10-SM-D-250 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc QTE-020-09-L-D-A vs ZSTMM-120-10-SM-D-250
ZLTMM-120-71-S-D-621 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc QTE-020-09-L-D-A vs ZLTMM-120-71-S-D-621
QTE-020-03-L-D Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc QTE-020-09-L-D-A vs QTE-020-03-L-D
MW-20-03-G-D-225-065-A-P Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc QTE-020-09-L-D-A vs MW-20-03-G-D-225-065-A-P
ZLTMM-120-73-G-D-319 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc QTE-020-09-L-D-A vs ZLTMM-120-73-G-D-319

Related Parts for QTE-020-09-L-D-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QTE-020-09-L-D-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QTE-020-09-L-D-A by Samtec Inc

  • Please alert me when QTE-020-09-L-D-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following QTE-020-09-L-D-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QTE-020-09-L-D-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following QTE-020-09-L-D-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QTE-020-09-L-D-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QTE-020-09-L-D-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: