QTE-020-02-H-D-A-K
Samtec Inc
Description: Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator,

Overview of QTE-020-02-H-D-A-K by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for QTE-020-02-H-D-A-K by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # QTE-020-02-H-D-A-K-ND
DigiKey CONN HDR 40POS SMD GOLD Min Qty: 48 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 48 $11.1600
$11.1600 Buy Now
DISTI # QTE-020-02-H-D-A-K
Avnet Americas Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-020-02-H-D-A-K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tray 0
  • 1 $11.1600
  • 96 $10.8900
  • 144 $8.3400
  • 240 $7.4900
  • 480 $5.7900
$5.7900 / $11.1600 Buy Now
DISTI # QTE-020-02-H-D-A-K
Avnet Americas Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-020-02-H-D-A-K) RoHS: Not Compliant Min Qty: 275 Package Multiple: 275 Lead time: 2 Weeks, 4 Days Container: Reel 0
RFQ
DISTI # QTE-020-02-H-D-A-K
Avnet Americas Connector Stacking Header 40 Position 8mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QTE-020-02-H-D-A-K) Min Qty: 275 Package Multiple: 275 Container: Reel 0
  • 1 $7.4900
  • 550 $5.7900
  • 2,750 $4.1000
  • 7,150 $3.7900
  • 15,400 $3.5000
$3.5000 / $7.4900 Buy Now
DISTI # 200-QTE02002HDAK
Mouser Electronics Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant 48
  • 1 $11.1600
  • 96 $10.8900
  • 288 $7.4900
  • 528 $5.7900
$5.7900 / $11.1600 Buy Now
Onlinecomponents.com 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant 0
  • 5 $14.3500
  • 48 $12.3600
  • 96 $11.3300
  • 144 $9.0600
  • 288 $8.0100
  • 528 $6.3600
  • 1,008 $6.1800
$6.1800 / $14.3500 Buy Now
DISTI # 000000000003232671
Sager Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 48 0
  • 48 $11.1600
  • 96 $10.8900
  • 144 $8.3400
  • 240 $7.4900
  • 480 $5.7900
  • 2,448 $4.1000
$4.1000 / $11.1600 Buy Now
Master Electronics 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant 0
  • 5 $14.3500
  • 48 $12.3600
  • 96 $11.3300
  • 144 $9.0600
  • 288 $8.0100
  • 528 $6.3600
  • 1,008 $6.1800
$6.1800 / $14.3500 Buy Now
DISTI # 5cd9128dcd7c1c4c3869bc5d
Samtec 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 48 Lead time: 1 Weeks, 1 Days Container: Tray 0
  • 48 $11.1570
  • 96 $10.8850
  • 144 $8.3390
  • 240 $7.4900
  • 480 $5.7930
  • 2,448 $4.0960
  • 6,576 $3.7890
  • 14,256 $3.5040
$3.5040 / $11.1570 Buy Now

CAD Models for QTE-020-02-H-D-A-K by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QTE-020-02-H-D-A-K by Samtec Inc

QTE-020-02-H-D-A-K
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
2 Weeks
Samacsys Manufacturer
SAMTEC
Board Mounting Option
PEG
Body Breadth
0.235 inch
Body Depth
0.286 inch
Body Length
0.788 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
675VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.031 inch
Mating Contact Row Spacing
0.155 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.17 mm
Plating Thickness
30u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. QTE-020-02-H-D-A-K
    Samtec Inc
    Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QTE-020-02-H-D-A-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QTE-020-02-H-D-A-K by Samtec Inc

Select Manufacturer
Which Manufacturer of QTE-020-02-H-D-A-K would you like to use for your alert(s)?
  • Please alert me when QTE-020-02-H-D-A-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QTE-020-02-H-D-A-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QTE-020-02-H-D-A-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QTE-020-02-H-D-A-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QTE-020-02-H-D-A-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QTE-020-02-H-D-A-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: