-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4220
|
Newark | Tray Rohs Compliant: Yes |Samtec QTE-020-01-L-D-A-K RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $4.3800 | Buy Now |
DISTI #
68AJ1995
|
Newark | Connector Rohs Compliant: Yes |Samtec QTE-020-01-L-D-A-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 / $8.5400 | Buy Now |
DISTI #
SAM9805-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 96 Lead time: 6 Weeks Container: Tray |
39 In Stock |
|
$6.0875 / $6.5100 | Buy Now |
DISTI #
QTE-020-01-L-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-020-01-L-D-A-K) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 1 Weeks, 0 Days Container: Reel | 449 Factory Stock |
|
RFQ | |
DISTI #
QTE-020-01-L-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-020-01-L-D-A-K) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
QTE-020-01-L-D-A-K
|
Avnet Americas | Conn Stacking HDR 40 POS 5mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-020-01-L-D-A-K) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$2.2800 / $4.9900 | Buy Now |
DISTI #
QTE-020-01-L-D-A-K
|
Avnet Americas | Conn Stacking HDR 40 POS 5mm Stack Height 0.8mm Solder ST SMD Tray - Bulk (Alt: QTE-020-01-L-D-A-K) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-QTE02001LDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 358 |
|
$3.4700 / $6.5100 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | Alternative Product Available |
|
$3.6400 / $9.5900 | Buy Now |
DISTI #
000000000001341511
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 96 | 0 |
|
$2.2800 / $6.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTE-020-01-L-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-020-01-L-D-A-K
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | NONE | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.28 inch | |
Body Depth | 0.168 inch | |
Body Length | 0.788 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 18 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.79 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |