There are no models available for this part yet.
Overview of QTE-020-01-H-D-GP by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QTE-020-01-H-D-GP by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QTE-020-01-H-D-GP
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD - Bulk (Alt: QTE-020-01-H-D-GP) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$9.6600 / $21.2400 | Buy Now | ||
DISTI #
000000000002227449
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | ||
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$9.6600 / $21.2400 | Buy Now |
CAD Models for QTE-020-01-H-D-GP by Samtec Inc
Part Data Attributes for QTE-020-01-H-D-GP by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.235 inch
|
Body Depth
|
0.168 inch
|
Body Length
|
0.838 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
CENTRONIC
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
675VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.031 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE PIN
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL, CSA
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
Alternate Parts for QTE-020-01-H-D-GP
This table gives cross-reference parts and alternative options found for QTE-020-01-H-D-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-020-01-H-D-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-020-01-F-D-A | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | QTE-020-01-H-D-GP vs QTE-020-01-F-D-A |
QTE-020-02-L-D | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | QTE-020-01-H-D-GP vs QTE-020-02-L-D |
QTE-020-01-H-D | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-020-01-H-D-GP vs QTE-020-01-H-D |
QTE-020-02-F-D | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTE-020-01-H-D-GP vs QTE-020-02-F-D |
QTE-020-09-F-D-A-K | Board Stacking Connector | Samtec Inc | QTE-020-01-H-D-GP vs QTE-020-09-F-D-A-K |
QTE-020-01-H-D-A | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-020-01-H-D-GP vs QTE-020-01-H-D-A |
QTE-020-02-L-D-LC | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-020-01-H-D-GP vs QTE-020-02-L-D-LC |
QTE-020-02-F-D-LC | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-020-01-H-D-GP vs QTE-020-02-F-D-LC |
53467-2400 | Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | QTE-020-01-H-D-GP vs 53467-2400 |
QTE-020-01-C-D-A | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTE-020-01-H-D-GP vs QTE-020-01-C-D-A |