-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4207
|
Newark | Qte-020-01-H-D-A-K/ Tray Rohs Compliant: Yes |Samtec QTE-020-01-H-D-A-K RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $6.5900 | Buy Now |
DISTI #
QTE-020-01-H-D-A-K-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 96 Lead time: 6 Weeks Container: Tray |
162 In Stock |
|
$6.7000 / $10.5800 | Buy Now |
DISTI #
QTE-020-01-H-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-020-01-H-D-A-K) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
QTE-020-01-H-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-020-01-H-D-A-K) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 2 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-QTE02001HDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 115 |
|
$7.8800 / $11.8900 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$10.8700 / $15.8400 | Buy Now |
DISTI #
000000000001341501
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 96 | 0 |
|
$3.9800 / $10.5800 | Buy Now |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$10.8700 / $15.8400 | Buy Now |
DISTI #
5cd9124ccd7c1c4c386971d8
|
Samtec | 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 96 Lead time: 1 Weeks, 2 Days Container: Tray | 0 |
|
$3.4100 / $10.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTE-020-01-H-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-020-01-H-D-A-K
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 0.788 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1722 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for QTE-020-01-H-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-020-01-H-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QTE-020-01-C-D | Samtec Inc | $8.3887 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | QTE-020-01-H-D-A-K vs QTE-020-01-C-D |
QTE-020-01-F-D-K | Samtec Inc | $3.1240 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | QTE-020-01-H-D-A-K vs QTE-020-01-F-D-K |
QTE-020-01-L-D-LC | Samtec Inc | $3.7649 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | QTE-020-01-H-D-A-K vs QTE-020-01-L-D-LC |
QTE-020-01-F-D | Samtec Inc | $5.0133 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | QTE-020-01-H-D-A-K vs QTE-020-01-F-D |
QTE-020-01-F-D-GP | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | QTE-020-01-H-D-A-K vs QTE-020-01-F-D-GP |
QTE-020-01-L-D-K | Samtec Inc | $3.6183 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | QTE-020-01-H-D-A-K vs QTE-020-01-L-D-K |
QTE-020-01-F-D-A | Samtec Inc | $2.9341 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | QTE-020-01-H-D-A-K vs QTE-020-01-F-D-A |
QTE-020-02-L-D-K | Samtec Inc | $5.1312 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | QTE-020-01-H-D-A-K vs QTE-020-02-L-D-K |
QTE-020-01-H-D-LC | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | QTE-020-01-H-D-A-K vs QTE-020-01-H-D-LC |
QTE-020-09-F-D-A-K | Samtec Inc | $7.1444 | Board Stacking Connector | QTE-020-01-H-D-A-K vs QTE-020-09-F-D-A-K |