Part Details for QTE-020-01-F-D-A by Samtec Inc
Overview of QTE-020-01-F-D-A by Samtec Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTE-020-01-F-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P3719
|
Newark | Connector, Stacking, Header, 40Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Header Rohs Compliant: Yes |Samtec QTE-020-01-F-D-A Min Qty: 96 Package Multiple: 1 Date Code: 1 Container: Bulk | 288 |
|
$2.2500 / $3.6300 | Buy Now |
DISTI #
56AC6366
|
Newark | Connector, Stacking, Header, 40Pos, 2Row, Product Range:Qte Series, No. Of Contacts:40Contacts, Gender:Header, Pitch Spacing:0.8Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Rohs Compliant: Yes |Samtec QTE-020-01-F-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 / $6.1300 | Buy Now |
DISTI #
SAM8846-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
796 In Stock |
|
$5.6455 / $9.4800 | Buy Now |
DISTI #
QTE-020-01-F-D-A
|
Avnet Americas | Conn Stacking Header 40 POS 5mm Stack Height 0.8mm Solder ST SMD - Trays (Alt: QTE-020-01-F-D-A) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 288 Factory Stock |
|
$2.0400 / $5.4500 | Buy Now |
DISTI #
200-QTE02001FDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 224 |
|
$2.8900 / $5.4500 | Buy Now |
DISTI #
V36:1790_07461973
|
Arrow Electronics | Conn High Speed Micro Plane HDR 40 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2324 | Americas - 3 |
|
$4.8640 / $5.4500 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant |
834 In Stock |
|
$1.7400 / $5.4500 | Buy Now |
DISTI #
51689133
|
Verical | Conn High Speed Micro Plane HDR 40 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 1843 | Americas - 768 |
|
$7.0850 | Buy Now |
DISTI #
68783616
|
Verical | Conn High Speed Micro Plane HDR 40 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2324 | Americas - 3 |
|
$4.8640 / $5.4500 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 40 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.031 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR, PLUG | 194 |
|
$2.4143 / $3.9150 | Buy Now |
Part Details for QTE-020-01-F-D-A
QTE-020-01-F-D-A CAD Models
QTE-020-01-F-D-A Part Data Attributes:
|
QTE-020-01-F-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-020-01-F-D-A
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., POLARIZED | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 0.838 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 675VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for QTE-020-01-F-D-A
This table gives cross-reference parts and alternative options found for QTE-020-01-F-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-020-01-F-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-020-01-H-D-A | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-020-01-F-D-A vs QTE-020-01-H-D-A |
QTE-020-01-H-D-GP | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | Samtec Inc | QTE-020-01-F-D-A vs QTE-020-01-H-D-GP |
QTE-020-02-F-D | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTE-020-01-F-D-A vs QTE-020-02-F-D |
QTE-020-02-H-D-K | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-020-01-F-D-A vs QTE-020-02-H-D-K |
QTE-020-01-C-D-A | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTE-020-01-F-D-A vs QTE-020-01-C-D-A |
QTE-020-09-L-D-A-K | Board Stacking Connector | Samtec Inc | QTE-020-01-F-D-A vs QTE-020-09-L-D-A-K |
53467-2400 | Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | QTE-020-01-F-D-A vs 53467-2400 |
QTE-020-01-L-D-LC | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-020-01-F-D-A vs QTE-020-01-L-D-LC |
QTE-020-02-F-D-LC | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-020-01-F-D-A vs QTE-020-02-F-D-LC |
QTE-020-02-L-D-K | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-020-01-F-D-A vs QTE-020-02-L-D-K |