Part Details for QTE-020-01-F-D-A-GP-K by Samtec Inc
Overview of QTE-020-01-F-D-A-GP-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QTE-020-01-F-D-A-GP-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4185
|
Newark | Qte-020-01-F-D-A-Gp-K/ Tray |Samtec QTE-020-01-F-D-A-GP-K RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $6.6700 | Buy Now |
DISTI #
QTE-020-01-F-D-A-GP-K-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 44 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6400 | Buy Now |
DISTI #
QTE-020-01-F-D-A-G
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-020-01-F-D-A-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.4200 / $6.6400 | Buy Now |
DISTI #
200-QTE-0200-1FDAGPK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 0 |
|
$3.4200 / $6.6400 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$3.5100 / $9.2300 | Buy Now |
DISTI #
000000000001341489
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 44 | 0 |
|
$2.4200 / $6.6400 | Buy Now |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$3.5100 / $9.2300 | Buy Now |
DISTI #
5cd91246cd7c1c4c38696b3f
|
Samtec | 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 44 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$2.0700 / $6.6400 | Buy Now |
Part Details for QTE-020-01-F-D-A-GP-K
QTE-020-01-F-D-A-GP-K CAD Models
QTE-020-01-F-D-A-GP-K Part Data Attributes
|
QTE-020-01-F-D-A-GP-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-020-01-F-D-A-GP-K
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |