Part Details for QTE-014-01-H-D-DP-A by Samtec Inc
Overview of QTE-014-01-H-D-DP-A by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QTE-014-01-H-D-DP-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4069
|
Newark | Qte-014-01-H-D-Dp-A/ Tray |Samtec QTE-014-01-H-D-DP-A RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$4.1200 / $5.3400 | Buy Now |
DISTI #
QTE-014-01-H-D-DP-A-ND
|
DigiKey | CONN DIFF ARRAY PLG 28P SMD GOLD Min Qty: 96 Lead time: 6 Weeks Container: Tray |
119 In Stock |
|
$6.3250 / $10.0100 | Buy Now |
DISTI #
200-QTE01401HDDPA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 0 |
|
$5.3000 / $10.0100 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$10.2800 / $14.9800 | Buy Now |
DISTI #
85109508
|
Verical | Conn High Speed Micro Plane HDR 28 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$10.0100 | Buy Now |
|
Quest Components | 2 |
|
$8.7500 / $10.5000 | Buy Now | |
|
Powell Electronics | 0.80 mm Q Strip High-Speed Ground Plane Min Qty: 96 | 30 |
|
$3.7400 / $10.0100 | Buy Now |
DISTI #
000000000001341429
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 96 | 46 |
|
$3.7400 / $10.0100 | Buy Now |
DISTI #
QTE-014-01-H-D-DP-A
|
Avnet Abacus | Conn Differential Pair HDR 28 POS Solder ST SMD (Alt: QTE-014-01-H-D-DP-A) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$10.2800 / $14.9800 | Buy Now |
Part Details for QTE-014-01-H-D-DP-A
QTE-014-01-H-D-DP-A CAD Models
QTE-014-01-H-D-DP-A Part Data Attributes
|
QTE-014-01-H-D-DP-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-014-01-H-D-DP-A
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 675VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |
Alternate Parts for QTE-014-01-H-D-DP-A
This table gives cross-reference parts and alternative options found for QTE-014-01-H-D-DP-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-014-01-H-D-DP-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UL1X05PDP | Board Connector, 5 Contact(s), Male, Straight, Solder Terminal, Friction Ramp, Natural Insulator, Receptacle | AUK Contractors Co Ltd | QTE-014-01-H-D-DP-A vs UL1X05PDP |
QTE-014-02-H-D-DP-A | Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QTE-014-01-H-D-DP-A vs QTE-014-02-H-D-DP-A |