Part Details for QTE-014-01-F-D-DP-A-K-TR by Samtec Inc
Results Overview of QTE-014-01-F-D-DP-A-K-TR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QTE-014-01-F-D-DP-A-K-TR Information
QTE-014-01-F-D-DP-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QTE-014-01-F-D-DP-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4057
|
Newark | Qte-014-01-F-D-Dp-A-K-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec QTE-014-01-F-D-DP-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6500 / $4.4000 | Buy Now |
DISTI #
612-QTE-014-01-F-D-DP-A-K-TRCT-ND
|
DigiKey | CONN DIFF ARRAY PLG 28P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
233 In Stock |
|
$3.4440 / $6.8000 | Buy Now |
DISTI #
QTE-014-01-F-D-DP-A-K-TR
|
Avnet Americas | Conn Differential Pair HDR 28 POS Solder ST SMD T/R - Tape and Reel (Alt: QTE-014-01-F-D-DP-A-K-TR) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 2 Weeks, 4 Days Container: Reel | 0 |
|
$2.3999 / $3.9615 | Buy Now |
DISTI #
200-QTE01401FDDPAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip(R) High-Speed Ground Plane Header RoHS: Compliant | 87 |
|
$3.1200 / $5.3700 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$2.2500 / $5.9400 | Buy Now |
|
Quest Components | 12 |
|
$6.1950 / $12.3900 | Buy Now | |
DISTI #
5cd911cdcd7c1c4c3868ddff
|
Samtec | 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.1900 / $5.3700 | Buy Now |
DISTI #
000000000001341420
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 0 |
|
$3.1200 / $5.3700 | Buy Now |
DISTI #
QTE-014-01-F-D-DP-A-K-TR
|
Avnet Abacus | Conn Differential Pair HDR 28 POS Solder ST SMD TR - Tape and Reel (Alt: QTE-014-01-F-D-DP-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
QTE-014-01-F-D-DP-A-K-TR
|
Avnet Abacus | Conn Differential Pair HDR 28 POS Solder ST SMD TR (Alt: QTE-014-01-F-D-DP-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for QTE-014-01-F-D-DP-A-K-TR
QTE-014-01-F-D-DP-A-K-TR CAD Models
QTE-014-01-F-D-DP-A-K-TR Part Data Attributes
|
QTE-014-01-F-D-DP-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-014-01-F-D-DP-A-K-TR
Samtec Inc
Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |
Alternate Parts for QTE-014-01-F-D-DP-A-K-TR
This table gives cross-reference parts and alternative options found for QTE-014-01-F-D-DP-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-014-01-F-D-DP-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QTE-014-01-C-D-DP-A-K | Samtec Inc | Check for Price | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | QTE-014-01-F-D-DP-A-K-TR vs QTE-014-01-C-D-DP-A-K |
QTE-014-01-F-D-DP-A-K | Samtec Inc | $3.3218 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | QTE-014-01-F-D-DP-A-K-TR vs QTE-014-01-F-D-DP-A-K |
QTE-014-01-L-D-DP-A-K | Samtec Inc | $4.5805 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | QTE-014-01-F-D-DP-A-K-TR vs QTE-014-01-L-D-DP-A-K |
QTE-014-01-H-D-DP-A-K | Samtec Inc | $2.9541 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | QTE-014-01-F-D-DP-A-K-TR vs QTE-014-01-H-D-DP-A-K |
QTE-014-01-F-D-DP-A-K-TR Frequently Asked Questions (FAQ)
-
The recommended mating sequence for QTE-014-01-F-D-DP-A-K-TR is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
-
Yes, the QTE-014-01-F-D-DP-A-K-TR is designed to withstand high-vibration environments. Samtec's Tiger Eye contact system provides a secure connection and minimizes the risk of contact damage or disconnection due to vibration.
-
The QTE-014-01-F-D-DP-A-K-TR has an operating temperature range of -55°C to +125°C, making it suitable for use in a wide range of applications, including industrial, automotive, and aerospace.
-
Yes, the QTE-014-01-F-D-DP-A-K-TR is compatible with lead-free soldering processes. Samtec's connectors are designed to meet the requirements of RoHS and other environmental regulations.
-
The typical current rating for the QTE-014-01-F-D-DP-A-K-TR is 1.5A per contact. However, it's recommended to consult the datasheet and Samtec's application notes for specific current rating information and derating factors.