QTC432.76812B2R
QANTEK Technology Corporation
Description: Parallel - Fundamental Quartz Crystal,

Overview of QTC432.76812B2R by QANTEK Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Automotive

Price & Stock for QTC432.76812B2R by QANTEK Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 75Y2645
Newark Crystal, 32.768Khz, 12.5Pf, 4.1 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 4.1Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:20Ppm, Product Range:Qtc3 Series, Operating Rohs Compliant: Yes |Qantek Technology Corporation QTC432.76812B2R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 335
  • 1 $1.6100
  • 10 $1.5300
  • 25 $1.3900
  • 50 $1.2700
  • 100 $1.1600
  • 250 $0.9880
  • 500 $0.8850
$0.8850 / $1.6100 Buy Now

CAD Models for QTC432.76812B2R by QANTEK Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QTC432.76812B2R by QANTEK Technology Corporation

QTC432.76812B2R
QANTEK Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
QANTEK TECHNOLOGY CORP
Package Description
SMD, 2 PIN
Reach Compliance Code
unknown
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.0122%
Frequency Tolerance
20 ppm
Load Capacitance
12.5 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
4.1mm x 1.5mm x 0.75mm
Series Resistance
65000 Ω
Surface Mount
YES
Want to compare parts?
  1. QTC432.76812B2R
    QANTEK Technology Corporation
    Parallel - Fundamental Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QTC432.76812B2R by QANTEK Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QTC432.76812B2R by QANTEK Technology Corporation

Select Manufacturer
Which Manufacturer of QTC432.76812B2R would you like to use for your alert(s)?
  • Please alert me when QTC432.76812B2R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QTC432.76812B2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QTC432.76812B2R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QTC432.76812B2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QTC432.76812B2R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QTC432.76812B2R by QANTEK Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: