Part Details for QTC11-100F by QTI Sensing Solutions
Overview of QTC11-100F by QTI Sensing Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QTC11-100F
QTC11-100F CAD Models
QTC11-100F Part Data Attributes:
|
QTC11-100F
QTI Sensing Solutions
Buy Now
Datasheet
|
Compare Parts:
QTC11-100F
QTI Sensing Solutions
PTC Thermistor, 10ohm, Surface Mount, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QUALITY THERMISTOR INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e4 | |
Manufacturer Series | QTC11 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |