Part Details for QTC 2 5-HEDI by Phoenix Contact
Overview of QTC 2 5-HEDI by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTC 2 5-HEDI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lever-type disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Quick connection - number of connections: 2 - cross section: 0.5 mm² - 2.5 mm² - AWG: 20 - 14 - width: 6.2 mm - color: black/orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 1549 Factory Stock |
|
$6.8200 / $9.2800 | Buy Now |
|
Master Electronics | Lever-type disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Quick connection - number of connections: 2 - cross section: 0.5 mm² - 2.5 mm² - AWG: 20 - 14 - width: 6.2 mm - color: black/orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 1549 Factory Stock |
|
$6.8200 / $9.2800 | Buy Now |