Part Details for QT6T10M-2.433318MHZ by Q-TECH Corporation
Overview of QT6T10M-2.433318MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for QT6T10M-2.433318MHZ
QT6T10M-2.433318MHZ CAD Models
QT6T10M-2.433318MHZ Part Data Attributes
|
QT6T10M-2.433318MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QT6T10M-2.433318MHZ
Q-TECH Corporation
XO, Clock, 0.00000001MHz Min, 160MHz Max, 2.433318MHz Nom, TTL,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 1e-8 MHz | |
Operating Frequency-Nom | 2.433318 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP14,.3 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |