-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SENSOR QMATRIX 32CHAN 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T5351
|
Newark | Touch Sensor 44-Tqfp, Ic Interface Type:Serial, Spi, Uart, Supply Voltage Min:4.8V, Supply Voltage Max:5.3V, Sensor Case Style:Tqfp, No. Of Pins:44Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C Rohs Compliant: Yes |Microchip QT60326-ASG Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7100 | Buy Now |
DISTI #
427-1109-ND
|
DigiKey | IC SENSOR QMATRIX 32CHAN 44TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1572 In Stock |
|
$9.3400 / $11.2800 | Buy Now |
DISTI #
QT60326-ASG
|
Avnet Americas | Touch Sensor Capacitive 32 4.75 to 5.25V SMD 44-Pin TQFP Tray - Trays (Alt: QT60326-ASG) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.3400 / $11.2800 | Buy Now |
DISTI #
556-QT60326
|
Mouser Electronics | Capacitive Touch Sensors INTEGRATED-CIRCUIT RoHS: Compliant | 680 |
|
$9.3400 / $11.2800 | Buy Now |
DISTI #
QT60326-ASG
|
Microchip Technology Inc | INTEGRATED-CIRCUIT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
480 Alternates Available |
|
$8.2000 / $11.2800 | Buy Now |
|
Future Electronics | QT60000 QMatrix INTEGRATED-CIRCUIT, in a 44 pin TQFP pkg RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$11.9300 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Controller - 32 Key - 44-Pin TQFP Tray |
160 In Stock 480 Factory Stock |
|
$8.8300 / $10.8200 | Buy Now |
DISTI #
68373747
|
Verical | Capacitive Touch Screen 32 Key 44-Pin TQFP Tray Min Qty: 5 Package Multiple: 5 Date Code: 2317 | Americas - 160 |
|
$10.8970 / $13.9433 | Buy Now |
DISTI #
QT60326-ASG
|
Avnet Americas | Touch Sensor Capacitive 32 4.75 to 5.25V SMD 44-Pin TQFP Tray - Trays (Alt: QT60326-ASG) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.3400 / $11.2800 | Buy Now |
|
Ameya Holding Limited | QT60326-ASG 触摸屏控制器, 44针 TQFP封装 | 480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QT60326-ASG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
QT60326-ASG
Microchip Technology Inc
IC SENSOR QMATRIX 32CHAN 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, TQFP-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |