Part Details for QT60168-ASG by Microchip Technology Inc
Overview of QT60168-ASG by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT60168-ASG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8272
|
Newark | 16, 24 Key Qmatrix Sensor, Tqfp-32, Ic Interface Type:Serial, Smbus, Supply Voltage Min:3V, Supply Voltage Max:5.25V, Sensor Case Style:Tqfp, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Msl:-Rohs Compliant: Yes |Microchip QT60168-ASG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 227 |
|
$6.2000 / $7.4500 | Buy Now |
DISTI #
427-1107-ND
|
DigiKey | IC SENSOR QMATRIX 16CHAN 32TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1442 In Stock |
|
$5.9600 / $7.1600 | Buy Now |
DISTI #
QT60168-ASG
|
Avnet Americas | Touch Sensor Capacitive 16 3 to 5.25V SMD 32-Pin TQFP Tray - Trays (Alt: QT60168-ASG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.9600 / $7.1600 | Buy Now |
DISTI #
556-QT60168-ASG
|
Mouser Electronics | Capacitive Touch Sensors INTEGRATED-CIRCUIT RoHS: Compliant | 479 |
|
$5.9600 / $7.1600 | Buy Now |
DISTI #
V99:2348_07145547
|
Arrow Electronics | Capacitive Touch Screen 16 Key 32-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2313 | Americas - 500 |
|
$7.4510 | Buy Now |
DISTI #
QT60168-ASG
|
Microchip Technology Inc | INTEGRATED-CIRCUIT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
150 Alternates Available |
|
$5.2000 / $7.1600 | Buy Now |
|
Future Electronics | QProx™ QT60168 Capacitive Touch Sensor QMATRIX IC - TQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$7.5800 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Controller - 16 Key - 32-Pin TQFP Tray |
350 In Stock 1500 Factory Stock |
|
$5.7000 / $7.4300 | Buy Now |
DISTI #
68403535
|
Verical | Capacitive Touch Screen 16 Key 32-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 500 |
|
$7.4510 | Buy Now |
DISTI #
65248447
|
Verical | Capacitive Touch Screen 16 Key 32-Pin TQFP Tray Min Qty: 10 Package Multiple: 5 Date Code: 2246 | Americas - 350 |
|
$7.0182 / $9.6619 | Buy Now |