Part Details for QT532G-33.3333MAAE-T by QST Corporation
Results Overview of QT532G-33.3333MAAE-T by QST Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QT532G-33.3333MAAE-T Information
QT532G-33.3333MAAE-T by QST Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for QT532G-33.3333MAAE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QT532G-33.3333MAAE-T-ND
|
DigiKey | 5.0X3.2 GLASS SEAL MHZ QUARTZ XT Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
990 In Stock |
|
$0.1600 / $0.4600 | Buy Now |
DISTI #
36720262
|
Verical | 5.0x3.1 Timing XTAL 33.3333 MHz 30ppm 30ppm -20 to 70C 12pF Min Qty: 172 Package Multiple: 1 | Americas - 990 |
|
$0.2470 / $0.2910 | Buy Now |
DISTI #
532G-33.3333MAAE
|
TME | Resonator: quartz, 33.3333MHz, ±30ppm, 12pF, SMD, 5x3.2x1.2mm Min Qty: 1000 | 0 |
|
$0.4030 | RFQ |