Part Details for QT532G-12.000MAHJ-T by QST Corporation
Overview of QT532G-12.000MAHJ-T by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT532G-12.000MAHJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4981-QT532G-12.000MAHJ-TCT-ND
|
DigiKey | 5.0X3.2 30PPM @25C 30PPM (-40 TO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2969 / $0.6400 | Buy Now |
DISTI #
532G-12.000MAHJ-T
|
TME | Resonator: quartz, 12MHz, ±30ppm, 18pF, SMD, 5x3.2x1.2mm Min Qty: 1000 | 0 |
|
$0.4460 | RFQ |