Part Details for QT50UVR3FQ1 by Banner Engineering Corp
Results Overview of QT50UVR3FQ1 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QT50UVR3FQ1 Information
QT50UVR3FQ1 by Banner Engineering Corp is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for QT50UVR3FQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K9558
|
Newark | Qt50U Universal Voltage Fill-Level Series: Proximity, Range: 200 Mm To 8 M, , Input: 85-264 V Ac 5... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$824.0000 | Buy Now |
DISTI #
778-QT50UVR3FQ1
|
Mouser Electronics | Distance Sensor Modules - Finished Units QT50U Universal Voltage Fill-Level Series: Proximity, Rang... more RoHS: Compliant | 2 |
|
$824.0000 | Buy Now |
Part Details for QT50UVR3FQ1
QT50UVR3FQ1 CAD Models
QT50UVR3FQ1 Part Data Attributes
|
QT50UVR3FQ1
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
QT50UVR3FQ1
Banner Engineering Corp
Ultrasonic Sensor, 200mm Min, 8000mm Max, Rectangular,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Banner | |
Additional Feature | IP67, OVER VOLTAGE PROTECTION | |
Body Breadth | 38.1 mm | |
Body Height | 67 mm | |
Body Length or Diameter | 74.1 mm | |
Housing | ABS | |
Measurement Range-Max (mm) | 8000 mm | |
Measurement Range-Min (mm) | 200 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1600000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,ULTRASONIC | |
Supply Voltage-Max | 264 V | |
Supply Voltage-Min | 85 V | |
Termination Type | CONNECTOR |