Part Details for QT50UVR3F by Banner Engineering Corp
Results Overview of QT50UVR3F by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QT50UVR3F Information
QT50UVR3F by Banner Engineering Corp is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for QT50UVR3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K9555
|
Newark | Qt50U Universal Voltage Series: Proximity Mode, Range: 200 Mm To 8M, , Input: 85-264 V Ac 50/60 Hz... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$824.0000 | Buy Now |
DISTI #
778-QT50UVR3F
|
Mouser Electronics | Distance Sensor Modules - Finished Units QT50U Universal Voltage Series: Proximity Mode, Range: 200... more | 0 |
|
$824.0000 | Order Now |
Part Details for QT50UVR3F
QT50UVR3F CAD Models
QT50UVR3F Part Data Attributes
|
QT50UVR3F
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
QT50UVR3F
Banner Engineering Corp
Ultrasonic Sensor, 200mm Min, 8000mm Max, Rectangular,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, OVER VOLTAGE PROTECTION | |
Body Breadth | 38.1 mm | |
Body Height | 84.2 mm | |
Body Length or Diameter | 74 mm | |
Housing | ABS | |
Measurement Range-Max (mm) | 8000 mm | |
Measurement Range-Min (mm) | 200 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1600000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,ULTRASONIC | |
Supply Voltage-Max | 264 V | |
Supply Voltage-Min | 85 V | |
Termination Type | CABLE |