Part Details for QT50ULBQ6 by TURCK Inc
Overview of QT50ULBQ6 by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for QT50ULBQ6
QT50ULBQ6 CAD Models
QT50ULBQ6 Part Data Attributes:
|
QT50ULBQ6
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
QT50ULBQ6
TURCK Inc
Ultrasonic Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IT ALSO HAVE OUTPUT RANGE 0-10V | |
Body Breadth | 67.4 mm | |
Body Height | 66 mm | |
Body Length or Diameter | 74 mm | |
Housing | PBT/PLASTIC | |
Measurement Range-Max (mm) | 8000 mm | |
Measurement Range-Min (mm) | 200 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 5-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 100000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |