Part Details for QT3CD-32.768KDZF-T by TXC Corporation
Overview of QT3CD-32.768KDZF-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT3CD-32.768KDZF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7780
|
Newark | Xtal, 32.768Khz, 12.5Pf, 3.2Mm X 1.5Mm Rohs Compliant: Yes |Txc QT3CD-32.768KDZF-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2985 |
|
$0.3410 / $0.5410 | Buy Now |
DISTI #
717-QT3CD32.768KDZFT
|
Mouser Electronics | Crystals Timing XTAL | 0 |
|
$0.2270 / $0.2280 | Order Now |
DISTI #
V72:2272_25849602
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2239 Container: Cut Strips | Americas - 2985 |
|
$0.2308 / $0.4168 | Buy Now |
DISTI #
73578980
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2239 | Americas - 2985 |
|
$0.2308 | Buy Now |