There are no models available for this part yet.
Overview of QT3C-32.768KDZY-T by QST Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QT3C-32.768KDZY-T by QST Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3003-QT3C-32.768KDZY-T-ND
|
DigiKey | 3.0X1.5 - 32.768KHZ QUARTZ XTAL Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
783695 In Stock |
|
$0.2000 / $0.5700 | Buy Now | |
DISTI #
36720331
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R Min Qty: 138 Package Multiple: 1 | Americas - 783695 |
|
$0.2000 / $0.3640 | Buy Now | |
DISTI #
3C-32.768KDZY
|
TME | Resonator: quartz, 32.768kHz, ±20ppm, 7pF, SMD, 3.2x1.5x0.75mm Min Qty: 1000 | 0 |
|
$0.4900 | RFQ |