Part Details for QT325G-32.000MAAV-T by QST Corporation
Results Overview of QT325G-32.000MAAV-T by QST Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QT325G-32.000MAAV-T Information
QT325G-32.000MAAV-T by QST Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for QT325G-32.000MAAV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QT325G-32.000MAAV-T-ND
|
DigiKey | 3.2X2.5 GLASS SEAL MHZ QUARTZ XT Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
14500 In Stock |
|
$0.1100 / $0.3200 | Buy Now |
DISTI #
67204183
|
Verical | Glass Sealing Crystal Min Qty: 250 Package Multiple: 1 | Americas - 14500 |
|
$0.1100 / $0.2000 | Buy Now |
DISTI #
325G-32.000MAAV
|
TME | Resonator: quartz, 32MHz, ±30ppm, 8pF, SMD, 3.2x2.5x0.8mm Min Qty: 1000 | 0 |
|
$0.1930 | RFQ |