Part Details for QT325G-20.000MAHE-T by QST Corporation
Overview of QT325G-20.000MAHE-T by QST Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QT325G-20.000MAHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QT325G-20.000MAHE-T-ND
|
DigiKey | 3.2X2.5 GLASS SEAL MHZ QUARTZ XT Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1300 / $0.3700 | Buy Now |
DISTI #
60896017
|
Verical | 3.2x2.5 Timing XTAL 20 MHz 30ppm 30ppm -40 to 85C 12pF Min Qty: 211 Package Multiple: 1 | Americas - 3000 |
|
$0.1300 / $0.2370 | Buy Now |
DISTI #
325G-20.000MAHE
|
TME | Resonator: quartz, 20MHz, ±30ppm, 12pF, SMD, 3.2x2.5x0.8mm Min Qty: 1000 | 0 |
|
$0.2090 | RFQ |