QT28-EH-D-9-M-12.000MHZ
Q-TECH Corporation
Description: ECL 10KH Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-16

Overview of QT28-EH-D-9-M-12.000MHZ by Q-TECH Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

CAD Models for QT28-EH-D-9-M-12.000MHZ by Q-TECH Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QT28-EH-D-9-M-12.000MHZ by Q-TECH Corporation

QT28-EH-D-9-M-12.000MHZ
Q-TECH Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
Q-TECH CORP
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; CARDBOARD
Fall Time-Max
3.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
16
Operating Frequency-Nom
12 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Oscillator Type
ECL 10KH
Output Load
50 OHM
Physical Dimension
12.7mm x 9.53mm x 3.05mm
Rise Time-Max
3.5 ns
Supply Voltage-Max
-4.94 V
Supply Voltage-Min
-5.46 V
Supply Voltage-Nom
-5.2 V
Surface Mount
YES
Symmetry-Max
40/60 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. QT28-EH-D-9-M-12.000MHZ
    Q-TECH Corporation
    ECL 10KH Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-16
    VS

Alternate Parts for QT28-EH-D-9-M-12.000MHZ

This table gives cross-reference parts and alternative options found for QT28-EH-D-9-M-12.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QT28-EH-D-9-M-12.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QT42-EH-D-11-M-12.000MHZ ECL 10KH Output Clock Oscillator Q-TECH Corporation QT28-EH-D-9-M-12.000MHZ vs QT42-EH-D-11-M-12.000MHZ
QT47-EH-D-6-M-12.000MHZ ECL 10KH Output Clock Oscillator Q-TECH Corporation QT28-EH-D-9-M-12.000MHZ vs QT47-EH-D-6-M-12.000MHZ
QT47-EH-D-11-M-12.000MHZ ECL 10KH Output Clock Oscillator Q-TECH Corporation QT28-EH-D-9-M-12.000MHZ vs QT47-EH-D-11-M-12.000MHZ
QT6-EH-4-12.000MHZ ECL 10KH Output Clock Oscillator Q-TECH Corporation QT28-EH-D-9-M-12.000MHZ vs QT6-EH-4-12.000MHZ
QT55-EH-D-4-12.000MHZ ECL 10KH Output Clock Oscillator Q-TECH Corporation QT28-EH-D-9-M-12.000MHZ vs QT55-EH-D-4-12.000MHZ
QT50-EH-D-4-M-12.000MHZ ECL 10KH Output Clock Oscillator Q-TECH Corporation QT28-EH-D-9-M-12.000MHZ vs QT50-EH-D-4-M-12.000MHZ
QT50-EH-11-M-12.000MHZ ECL 10KH Output Clock Oscillator Q-TECH Corporation QT28-EH-D-9-M-12.000MHZ vs QT50-EH-11-M-12.000MHZ
QT50-EH-6-M-12.000MHZ ECL 10KH Output Clock Oscillator Q-TECH Corporation QT28-EH-D-9-M-12.000MHZ vs QT50-EH-6-M-12.000MHZ
QT47-EH-11-12.000MHZ ECL 10KH Output Clock Oscillator Q-TECH Corporation QT28-EH-D-9-M-12.000MHZ vs QT47-EH-11-12.000MHZ
QT55-EH-D-9-M-12.000MHZ ECL 10KH Output Clock Oscillator Q-TECH Corporation QT28-EH-D-9-M-12.000MHZ vs QT55-EH-D-9-M-12.000MHZ

Related Parts for QT28-EH-D-9-M-12.000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QT28-EH-D-9-M-12.000MHZ by Q-TECH Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QT28-EH-D-9-M-12.000MHZ by Q-TECH Corporation

Select Manufacturer
Which Manufacturer of QT28-EH-D-9-M-12.000MHZ would you like to use for your alert(s)?
  • Please alert me when QT28-EH-D-9-M-12.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QT28-EH-D-9-M-12.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QT28-EH-D-9-M-12.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QT28-EH-D-9-M-12.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QT28-EH-D-9-M-12.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QT28-EH-D-9-M-12.000MHZ by Q-TECH Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: