QT26-AC-D-1-0.0005MHZ
Q-TECH Corporation
Description: ACMOS Output Clock Oscillator, 0.0005MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-14

Overview of QT26-AC-D-1-0.0005MHZ by Q-TECH Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs
D1U54T-M-2500-12-HB4C Murata Manufacturing Co Ltd 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.

CAD Models for QT26-AC-D-1-0.0005MHZ by Q-TECH Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QT26-AC-D-1-0.0005MHZ by Q-TECH Corporation

QT26-AC-D-1-0.0005MHZ
Q-TECH Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
Q-TECH CORP
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; CARDBOARD
Fall Time-Max
15 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
14
Operating Frequency-Nom
0.0005 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
ACMOS
Output Load
10 KOHM, 15 pF
Physical Dimension
20.07mm x 14.99mm x 4.06mm
Rise Time-Max
15 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. QT26-AC-D-1-0.0005MHZ
    Q-TECH Corporation
    ACMOS Output Clock Oscillator, 0.0005MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-14
    VS

Related Parts for QT26-AC-D-1-0.0005MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QT26-AC-D-1-0.0005MHZ by Q-TECH Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QT26-AC-D-1-0.0005MHZ by Q-TECH Corporation

Select Manufacturer
Which Manufacturer of QT26-AC-D-1-0.0005MHZ would you like to use for your alert(s)?
  • Please alert me when QT26-AC-D-1-0.0005MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QT26-AC-D-1-0.0005MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QT26-AC-D-1-0.0005MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QT26-AC-D-1-0.0005MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QT26-AC-D-1-0.0005MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QT26-AC-D-1-0.0005MHZ by Q-TECH Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: